Milwaukee Fully Dip Cut Black, Red Polyester Work Gloves, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 218-234
- Mfr. Part No.:
- 4932493221
- Brand:
- Milwaukee
Subtotal (1 pair)*
$9.57
(exc. GST)
$10.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.57 |
*price indicative
- RS Stock No.:
- 218-234
- Mfr. Part No.:
- 4932493221
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 388:2016 4221A, EN ISO 21420 | |
| Resistance Features | Oil Resistant | |
| Number of Gloves | 2 | |
| Series | Fully Dip Cut | |
| Standards/Approvals | EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
Coating Nitrile | ||
Safety Standard EN, EN 388:2016 4221A, EN ISO 21420 | ||
Resistance Features Oil Resistant | ||
Number of Gloves 2 | ||
Series Fully Dip Cut | ||
Standards/Approvals EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee double induction nitrile gloves provide full hand coverage to repel water and oils. They feature smooth nitrile and foam nitrile layers for excellent grip and comfort. Ideal for oily and aqueous environments, with thumb-index reinforcement. SMARTSWIPE allows touchscreen use without removal.
Color code White
Packaged by 1
Packaging Hang Card
Cut level A
Related links
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Nitrile Coating
- Milwaukee Fully Dip Cut Black Size S, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 9 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 11/3XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee Fully Dip Cut Red Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
