Portwest Polyester ESD-Safe & Clean Room Gloves, Size L
- RS Stock No.:
- 664-465
- Mfr. Part No.:
- A199GRRL
- Brand:
- Portwest
Subtotal (1 pack of 12 units)*
$24.57
(exc. GST)
$27.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.57 | $2.048 |
*price indicative
- RS Stock No.:
- 664-465
- Mfr. Part No.:
- A199GRRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | ESD-Safe & Clean Room Gloves | |
| Size | L | |
| Material | Polyester | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388: 2016 + A1: 2018 3121X, EN ISO 21420: 2020 Dexterity 5, IEC 61340-5-1:2016, ANSI/ISEA 105: 2016 CUT Level A1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type ESD-Safe & Clean Room Gloves | ||
Size L | ||
Material Polyester | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388: 2016 + A1: 2018 3121X, EN ISO 21420: 2020 Dexterity 5, IEC 61340-5-1:2016, ANSI/ISEA 105: 2016 CUT Level A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Palm Glove is designed for use in ESD environments, offering anti-static protection. The palm is dipped to enhance dexterity and ventilation, while the smooth PU coating increases abrasion resistance for longer-lasting wear. Its 13 gauge liner ensures durability and provides a precise, comfortable fit, making it ideal for tasks requiring both safety and agility. This glove compliance to EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 (3121X) and IEC 61340-5-1:2016 Standards.
Breathable seamless liner
Retail tag which aids presentation for retail sales
ANSI cut level A1
CE certified
UKCA marked
Related links
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size L
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size XS
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size M
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size 2XL
- Distrelec ESD-Safe & Clean Room Gloves, Size M
- Anti Static Vacuum Cleaners
- Anti Static Cleaners
- Clean Room Office Supplies
