Portwest Polyester ESD-Safe & Clean Room Gloves, Size L
- RS Stock No.:
- 664-475
- Mfr. Part No.:
- A220RERL
- Brand:
- Portwest
Subtotal (1 pack of 12 units)*
$63.23
(exc. GST)
$69.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.23 | $5.269 |
*price indicative
- RS Stock No.:
- 664-475
- Mfr. Part No.:
- A220RERL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | ESD-Safe & Clean Room Gloves | |
| Material | Polyester | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | IEC 61340-5-1:2016, EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 3121X, ANSI/ISEA 105: 2016 CUT Level A1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type ESD-Safe & Clean Room Gloves | ||
Material Polyester | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals IEC 61340-5-1:2016, EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 3121X, ANSI/ISEA 105: 2016 CUT Level A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Leather Rigger 130 Cow Split Glove is made from premium quality split leather, offering durability and protection for tough environments. Ideal for use in construction, mining, and landscaping, it features knuckle back protection to shield against impacts and abrasions. The rubberized safety cuffs provide a secure fit and added wrist protection, making these gloves perfect for demanding tasks. Compliance to EN ISO 21420: 2020 Dexterity 1 and EN 388: 2016 + A1: 2018 Standards.
Cotton backing for breathability
Durable leather
CE certified
ANSI abrasion level 4
Related links
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size L
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size XS
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size M
- Portwest Polyester ESD-Safe & Clean Room Gloves, Size 2XL
- Distrelec ESD-Safe & Clean Room Gloves, Size M
- Anti Static Vacuum Cleaners
- Anti Static Cleaners
- Clean Room Office Supplies
