Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 5, Microfoam Coating
- RS Stock No.:
- 711-107
- Mfr. Part No.:
- 55-4325-05
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$220.03
(exc. GST)
$242.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $220.03 | $18.336 |
*price indicative
- RS Stock No.:
- 711-107
- Mfr. Part No.:
- 55-4325-05
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 5 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 55-4325 | |
| Coating | Microfoam | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 48 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 5 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 55-4325 | ||
Coating Microfoam | ||
Resistance Features Cut Resistant | ||
Number of Gloves 48 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec cut level D glove designed for optimal safety and comfort in demanding environments. Made with a unique non-reinforced Rhino Yarn structure, this glove enhances assembly comfort and flexibility for all-day wear, ensuring maximum protection whilst allowing for dexterity. The glove features a high-performance nitrile Palm coating that provides exceptional grip and durability, making it suitable for various industries including automotive, glass manufacturing, and construction. With a lightweight design, it ensures users can operate efficiently without sacrificing protection. The glove is available in multiple sizes, ensuring a perfect fit for every user.
Cut level D protection meets high safety standards
Rhino Yarn technology increases comfort and flexibility
Nitrile Palm coating offers superior grip and durability
Suitable for a variety of industries including aerospace and manufacturing
Lightweight design promotes all day wear without fatigue
Multiple sizes available for a tailored fit
Reinforced thumb enhances durability in high wear areas
Seamless 15 gauge liner ensures a snug and comfortable wear
Related links
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
