Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 10, Microfoam Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$278.09

(exc. GST)

$305.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$278.09$23.174

*price indicative

RS Stock No.:
711-098
Mfr. Part No.:
55-5325-10
Brand:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Abrasion & Tear-Resistant Gloves

Material

Microfoam Nitrile

Lining Material

Tilsatec Rhino Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Resistance Features

Cut Resistant

Coating

Microfoam

Series

55-5325

Safety Standard

EN 388:2016

Number of Gloves

12

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec glove offers unparalleled protection and comfort for those working in varied industries, including automotive and glass manufacturing. Constructed with a unique Rhino yarn technology, this glove features a nitrile Palm coating that ensures a secure grip while maintaining dexterity. Designed for all-day wear, the 15-gauge liner is both lightweight and flexible, providing the necessary durability required in high-contact zones. Additionally, the cuff style promotes ease of wear, while the colour-coded sizes from XS to 2XL ensure a perfect fit for every user. Whether you're handling Sharp materials or delicate tasks, this glove is engineered to enhance performance and safety in diverse working environments.

Made with Rhino yarn technology for enhanced durability and comfort

Nitrile Palm coating provides superior grip and tactile sensitivity

15 gauge seamless liner allows for lightweight flexibility and comfort

Reinforced thumb offers increased durability in high wear areas

Touchscreen capable, making it suitable for modern work environments

Available in colour coded sizes to cater to various hand sizes from XS to 2XL

Ideal for applications in automotive, aerospace, glass manufacturing, and metal handling

Engineered for all day wear, ensuring user comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy