Vision Safe Limited Glove Guard Orange Plastic Glove Grabber, Size One Size
- RS Stock No.:
- 230-0557
- Mfr. Part No.:
- GGHVO
- Brand:
- Vision Safe Limited
Subtotal (1 unit)*
$16.39
(exc. GST)
$18.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 385 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.39 |
*price indicative
- RS Stock No.:
- 230-0557
- Mfr. Part No.:
- GGHVO
- Brand:
- Vision Safe Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision Safe Limited | |
| Size | One Size | |
| Product Type | Glove Grabber | |
| Material | Plastic | |
| Colour | Orange | |
| Series | Glove Guard | |
| Resistance Features | Glove Holder | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vision Safe Limited | ||
Size One Size | ||
Product Type Glove Grabber | ||
Material Plastic | ||
Colour Orange | ||
Series Glove Guard | ||
Resistance Features Glove Holder | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Vision Safe Limited glove clip is made from an engineered grade material that holds its memory. It has a proven record of reducing glove loss and hand injuries. To use, simply clip the small end around your belt loop or directly to your clothing and clip the large end to your gloves.
It is non-conductive and non-corrosive
Resists flex fatigue
Related links
- NITRAS SAFETY NITRAS-CLIP Red Plastic Glove Grabber, Size 1
- Ergodyne 3400 Orange Glove Grabber
- Ergodyne 3405 Orange Glove Grabber
- VisionSafe Glove Guard Blue Synthetic/Blend Fibre Puncture & Tear Resistant Gloves, Size S/XL
- Ergodyne Glove Grabber
- Ergodyne 3400 Red Glove Grabber
- Ergodyne 3400 Lime Glove Grabber
- Ergodyne 3400 Blue Glove Grabber
