Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 10, Microfoam Coating
- RS Stock No.:
- 711-113
- Mfr. Part No.:
- 55-4325-10
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$220.03
(exc. GST)
$242.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $220.03 | $18.336 |
*price indicative
- RS Stock No.:
- 711-113
- Mfr. Part No.:
- 55-4325-10
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 10 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Microfoam Nitrile | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Microfoam | |
| Number of Gloves | 12 | |
| Series | 55-4325 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 10 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Microfoam Nitrile | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Microfoam | ||
Number of Gloves 12 | ||
Series 55-4325 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec cut level D glove designed for professionals seeking optimal protection without sacrificing comfort. Constructed with a micro-foam nitrile Palm coating, this glove ensures exceptional grip and dexterity, making it Ideal for various industries including automotive, construction, and glass manufacturing. With its Advanced Rhinos yarn technology, it promises durability and resilience, enabling users to perform at their best in demanding environments. Additionally, the glove features a lightweight 15-gauge seamless liner, providing all-day wear comfort. The product is available in multiple sizes, ensuring a perfect fit for every user, and comes in various colour-coded cuff options to simplify size selection.
Micro foam nitrile Palm coating for superior grip and comfort
Lightweight 15 gauge seamless liner for all day wear
Durable Rhinos yarn construction enhances protection against cuts
Available in sizes 5 to 12, catering to diverse user needs
Colour coded cuffs facilitate easy size identification
Designed for high dexterity and tactility, suitable for intricate tasks
Reinforced thumb providing extra durability in high wear areas
Versatile application across automotive, construction, and glass manufacturing sectors
Related links
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
