Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 8, Microfoam Coating
- RS Stock No.:
- 711-111
- Mfr. Part No.:
- 55-4325-08
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$220.03
(exc. GST)
$242.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $220.03 | $18.336 |
*price indicative
- RS Stock No.:
- 711-111
- Mfr. Part No.:
- 55-4325-08
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 8 | |
| Material | Microfoam Nitrile | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 55-4325 | |
| Resistance Features | Cut Resistant | |
| Coating | Microfoam | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 8 | ||
Material Microfoam Nitrile | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 55-4325 | ||
Resistance Features Cut Resistant | ||
Coating Microfoam | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec cut level D glove is engineered for ultimate comfort and flexibility, making it an essential choice for those engaged in high-intensity tasks across various industries. Made from a new non-reinforced Rhino yarn structure, this glove not only enhances wearability but also delivers superior mechanical protection. The nitrile Palm coating provides excellent grip and dexterity while ensuring that your hands remain safe and comfortable throughout the day. Available in a range of sizes, the glove accommodates different hand shapes without compromising on performance, making it an Ideal companion whether you are working in automotive manufacturing, glass handling, or construction.
Comfort + ultra lightweight design enhances wearability during long use
Cut level D protection ensures safety in high risk environments
Nitrile Palm coating provides superior grip and resistance
15 gauge seamless liner MADE free from alloys and mineral yarns ensures maximum comfort
Reinforced thumb offers added durability in high wear areas
Available in sizes 5 to 12 to fit a range of users easily
Versatile for multiple industries including automotive, glass manufacturing, and construction
Touchscreen capable for operational convenience when using devices
Related links
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
