Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 6, Microfoam Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$220.03

(exc. GST)

$242.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$220.03$18.336

*price indicative

RS Stock No.:
711-108
Mfr. Part No.:
55-4325-06
Brand:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

6

Product Type

Abrasion & Tear-Resistant Gloves

Material

Microfoam Nitrile

Lining Material

Tilsatec Rhino Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Number of Gloves

120

Coating

Microfoam

Series

55-4325

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec comfort cut level D glove provides exceptional protection and comfort for those in demanding industries. Designed with a 15 gauge seamless liner MADE from innovative Rhino yarn technology, this glove ensures flexibility and durability for all-day wear. The nitrile Palm coating not only enhances grip but also delivers remarkable tactile sensitivity, making it Ideal for tasks requiring precision and dexterity. Whether in automotive assembly, glass manufacturing, or construction, this glove meets industrial standards while keeping your hands safe from abrasions and cuts. Available in a range of sizes, it caters to various users, ensuring a snug fit and optimum performance in various applications.

Seamless 15 gauge liner for enhanced comfort and breathability

Nitrile Palm coating for superior grip and durability

Cut level D protection, Ideal for high risk environments

Flexible design that allows for dexterous handling

Engineered with Rhino yarn technology for increased strength

Ideal for use in automotive, glass, and construction industries

Available in multiple sizes to accommodate diverse hand shapes

Crafted for all day wear without sacrificing comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy