Showa 306 Black, Blue Nylon, Polyester Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 144 pairs)*

$3,714.90

(exc. GST)

$4,086.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,714.90$25.798

*price indicative

RS Stock No.:
671-198
Mfr. Part No.:
SHO306B5
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Material

Nylon, Polyester

Lining Material

13 Gauge Nylon, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, General Purpose, Waterproof

Number of Gloves

12

Coating

Latex

Series

306

Standards/Approvals

CAT II, EN 388:2016 + A1:2018 2121X

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Breathable and water repellent glove is designed for unrivalled performance in changeable weather conditions. Engineered with a fully-coated dual latex grip, this glove excels in providing a secure hold while maintaining comfort, making it ideal for heavy-duty tasks. Its innovative breathable technology effectively lets perspiration escape, ensuring your hands remain dry even during prolonged use. The foam latex coating absorbs impacts, enhancing protection during labour-intensive jobs. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.

Engineered full foam latex coating enhances durability and resistance

Unique breathable design optimises airflow for superior comfort

Water repellent materials ensure reliable protection against wet conditions

Professional grade grip enhances handling of wet and oily materials

Foam latex cushioning substantially reduces impact on hands

Elasticated knit wrist cuff provides a secure fit and prevents debris ingress

Suitable for diverse applications across various industries

Available in multiple sizes for a tailored fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy