Showa Duracoil 346 Grey 13 Gauge Duracoil, HPPE, Polyester Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 671-045
- Mfr. Part No.:
- SHO3465
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$4,452.52
(exc. GST)
$4,897.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,452.52 | $37.104 |
*price indicative
- RS Stock No.:
- 671-045
- Mfr. Part No.:
- SHO3465
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Duracoil, High Performance Polyethylene, Polyester | |
| Material | 13 Gauge Duracoil, HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Duracoil 346 | |
| Coating | Latex | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 2X42C | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Duracoil, High Performance Polyethylene, Polyester | ||
Material 13 Gauge Duracoil, HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Duracoil 346 | ||
Coating Latex | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 2X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Advanced protective glove from showa showcases unrivalled dexterity and comfort for various tasks. Designed specifically for professionals who require precision alongside safety, this glove excels in diverse environments, from heavy-duty industrial settings to intricate assembly lines. Crafted with innovative materials, it not only offers robust protection from abrasions and cuts but also ensures excellent grip for handling slippery objects. Ergonomically designed, the glove moulds seamlessly to the contours of the hand, providing a second-skin feel that enhances mobility and reduces fatigue. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet ANSI 105:2016. Additionally, they comply with EN 388:2016+A1:2018 with a rating of 2X42C.
Boasts an ergonomic design that enhances hand movement
Constructed with premium materials for extended durability
Features excellent grip characteristics particularly in wet conditions
Allows for breathability keeping hands cool and comfortable
Engineered to minimise hand fatigue during prolonged use
Related links
- Showa Duracoil 346 Grey 13 Gauge Duracoil Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- Showa 306 Black Polyester Puncture & Tear Resistant Gloves Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
- Showa MFT Pro 344 Black Nylon Puncture & Tear Resistant Gloves Latex Coating
- Showa 546W White HPPE Size 2XL, Polyurethane Coating
