Portwest A790 Black Elastic, Polyester, Rubber Chloroprene Gloves, Size 9
- RS Stock No.:
- 282-5541
- Mfr. Part No.:
- A790BKRL
- Brand:
- Portwest
Subtotal (1 unit)*
$44.65
(exc. GST)
$49.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.65 |
*price indicative
- RS Stock No.:
- 282-5541
- Mfr. Part No.:
- A790BKRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Elastic, Polyester, Rubber Chloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | A790 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 10819:2016 +A1:2019 ((TRm = 0.865 TRh = 0.598) ), EN 388:2016 + A1:2018 (4142X), EN ISO 21420:2020 Dexterity 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Elastic, Polyester, Rubber Chloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series A790 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 10819:2016 +A1:2019 ((TRm = 0.865 TRh = 0.598) ), EN 388:2016 + A1:2018 (4142X), EN ISO 21420:2020 Dexterity 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Anti Vibration Glove is Specially designed to reduce the effects of impact and vibration. Excellent levels of comfort and dexterity when using power tools, jack hammers, concrete breakers etc. The use of these gloves with the right task will perform better than any other glove which has been designed for more general purposes.
Reduces vibration by 40%
Breathable seamless liner
CE certified
Retail tag which aids presentation for retail sales
- RS Stock No. 0314684
- Mfr. Part No. A790BKRM
1 Pair
$40.78
- RS Stock No. 0537337
- Mfr. Part No. 072609141E
1 Bag of 10
$144.21
- RS Stock No. 2825538
- Mfr. Part No. A776BKYL
Each
$30.67
- RS Stock No. 0537188
- Mfr. Part No. 071709141E
1 Bag of 10
$144.23
Related links
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size 2XL
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
- Portwest Black Elastic Rubber Chloroprene Glove 56mm
- Portwest A776 Black Elastic Nylon Glove, Size 9
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A630 Grey Elastane Fibreglass Polyester Glove, Size 9
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm











