Skytec EMG342 Black, Blue Polyester Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 120 pairs)*

$632.01

(exc. GST)

$695.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$632.01$5.267

*price indicative

RS Stock No.:
670-454
Mfr. Part No.:
EMG00342DL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Number of Gloves

10

Series

EMG342

Resistance Features

Abrasion Resistant, Oil Resistant

Safety Standard

ANSI, EN

Standards/Approvals

ANSI 105:2016 A1, CAT II EN 388:2016 + A1:2018 2131A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Flexible glove fully coated with smooth latex and sandy latex palm offering powerful grip properties. Ideal for heavy duty handling tasks and when exposed to changeable weather conditions. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 2131A. Additionally, they comply with ANSI 105:2016. Full smooth latex coating coupled with an additional latex sandy coating to the palm and fingertips.

Water repellent

Long lasting grip performance in wet and dry conditions

Good abrasion and tearing properties

Soft comfortable fit

Anatomical hand shape design helps prevent hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy