Showa CN740 EBT Blue Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-943
- Mfr. Part No.:
- SHOCN7403
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,535.32
(exc. GST)
$1,688.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,535.32 | $25.589 |
*price indicative
- RS Stock No.:
- 670-943
- Mfr. Part No.:
- SHOCN7403
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018 | |
| Number of Gloves | 12 | |
| Series | CN740 EBT | |
| Coating | Nitrile | |
| Standards/Approvals | CAT III, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018 | ||
Number of Gloves 12 | ||
Series CN740 EBT | ||
Coating Nitrile | ||
Standards/Approvals CAT III, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa nitrile gauntlet combines sustainability with impeccable performance, specifically designed to meet the demands of various industries. With a length of 32cm and a thickness of 0.38mm, this glove offers a fine balance of dexterity and protection. Its unique Eco Best Technology® ensures that once disposed of, the glove biodegrades, making it an eco-conscious choice for environments where chemical exposure is a concern. The wave pattern finish enhances grip, allowing for optimal control in wet and greasy conditions. Flock-lined for comfort, these gloves are perfect for extended wear, providing both functionality and a soft touch against the skin. From manufacturing to food production, this glove is your go-to solution for reliable hand safety.
100% biodegradable, promoting environmental responsibility
Designed for high resistance against oils, hydrocarbons, and grease
Enhanced tactile feel through its innovative wave pattern finish
Flock lining ensures comfort during prolonged usage
Ideal for diverse applications, including chemical handling and food production
Impressive grip allows for safe handling in wet and oily conditions
Constructed to endure continuous wear in challenging environments
Certified for protection against micro-organisms and viruses
Related links
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
