Showa CN740 EBT Blue Cotton Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-649
- Mfr. Part No.:
- SHOCN7405
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,535.32
(exc. GST)
$1,688.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,535.32 | $25.589 |
*price indicative
- RS Stock No.:
- 670-649
- Mfr. Part No.:
- SHOCN7405
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | |
| Number of Gloves | 60 | |
| Coating | Nitrile | |
| Series | CN740 EBT | |
| Standards/Approvals | CAT III EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | ||
Number of Gloves 60 | ||
Coating Nitrile | ||
Series CN740 EBT | ||
Standards/Approvals CAT III EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa glove offers unparalleled protection and durability, designed specifically for those who require both performance and comfort in challenging environments. Crafted from advanced materials, this glove excels in providing a reliable barrier against abrasions and chemicals while allowing for optimum grip. The dexterous fit ensures that users can handle tools and components with precision, making it an essential choice for various industries including automotive, construction, and manufacturing. Its ergonomic design enhances wearer comfort, promoting productivity throughout long shifts. With resilience against wear and tear, this glove stands out in both functionality and style, ensuring you meet safety standards without compromising on quality.
Advanced materials provide exceptional protection against abrasions
Ergonomic design promotes comfort during extended wear
Optimum grip enables precise handling of tools and components
Resilient construction ensures durability in demanding conditions
Versatile use across multiple industries enhances its application
Lightweight structure facilitates ease of movement for users
Enhanced fit reduces fatigue during prolonged use
Related links
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Chemical Resistant Gloves Nitrile Coating
