Showa CN741 EBT Blue Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-646
- Mfr. Part No.:
- SHOCN7413
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$1,987.60
(exc. GST)
$2,186.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,987.60 | $27.606 |
*price indicative
- RS Stock No.:
- 670-646
- Mfr. Part No.:
- SHOCN7413
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Series | CN741 EBT | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Series CN741 EBT | ||
Safety Standard CAT III | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa product represents the perfect fusion of protection and dexterity, crafted to meet the demands of various working environments. Engineered with cutting-edge materials, it offers exceptional grip and comfort, ensuring that users can perform their tasks efficiently without compromising safety. The innovative design features a snug fit that adapts to the contours of the hand, reducing fatigue during prolonged wear. Ideal for industries ranging from construction to precision engineering, this product stands as a testament to reliability and performance. With its robust construction, it not only meets but exceeds industry standards, enabling users to work with confidence in challenging conditions.
Designed for optimal tactile sensitivity in high-precision tasks
Resistant to a variety of chemicals, ensuring durability
Enhanced grip allows for easy handling of tools and materials
Breathable materials keep hands cool and comfortable
Lightweight construction helps reduce user fatigue
Flexible design accommodates a range of hand sizes
Reinforced areas provide added protection without sacrificing flexibility
Related links
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
