Showa CN740 EBT Blue Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-650
- Mfr. Part No.:
- SHOCN7404
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,535.32
(exc. GST)
$1,688.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,535.32 | $25.589 |
*price indicative
- RS Stock No.:
- 670-650
- Mfr. Part No.:
- SHOCN7404
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 60 | |
| Series | CN740 EBT | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 60 | ||
Series CN740 EBT | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa range introduces a remarkable glove designed specifically for demanding environments. This product combines advanced technology with a user-centric approach to deliver outstanding performance and protection. Crafted from high-quality materials, it offers both durability and comfort, making it the go-to choice for professionals in various sectors. The ergonomic design ensures a natural fit, allowing for enhanced dexterity even during prolonged use. Ideal for industrial applications, this glove provides an exceptional barrier against abrasions and cuts while maintaining an optimal grip. With its unique features tailored for effectiveness and safety, this product elevates the standards of personal protective equipment.
Offers outstanding abrasion resistance to withstand tough conditions
Designed to maximise dexterity without compromising on safety
Provides excellent grip for handling tools and materials securely
Constructed with breathable materials to keep hands comfortable during wear
Features a snug fit, ensuring gloves stay in place for uninterrupted use
Developed with innovative technology for enhanced protection and performance
Suitable for a variety of industrial applications, ensuring versatility
Related links
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
