Showa CN740 EBT Blue Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-944
- Mfr. Part No.:
- SHOCN7402
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,535.32
(exc. GST)
$1,688.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,535.32 | $25.589 |
*price indicative
- RS Stock No.:
- 670-944
- Mfr. Part No.:
- SHOCN7402
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 60 | |
| Resistance Features | Chemical Resistant | |
| Series | CN740 EBT | |
| Safety Standard | CAT III | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 60 | ||
Resistance Features Chemical Resistant | ||
Series CN740 EBT | ||
Safety Standard CAT III | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa CN740 EBT is an innovative nitrile gauntlet that stands out for its 100% biodegradable composition, making it an eco-conscious choice in the world of chemical protection. With a length of 32cm and a thickness of 0.38mm, this glove combines durability with flexibility, allowing the wearer to handle tasks comfortably. Designed to empower professionals across various sectors, the CN740 EBT excels in providing a high grip surface, ensuring safety and ease of use in wet or oily conditions. Thanks to its Eco Best Technology®, this glove not only protects hands from hazardous substances like oils, hydrocarbons, and grease but also biodegrades responsibly after disposal, offering an environmentally friendly alternative without compromising on performance or comfort.
Crafted for an exceptional tactile feel during use
Wave pattern design enhances grip, even in challenging conditions
Flock-lined interior provides added comfort and makes wearing them a breeze
Ensures impermeability, ideal for wet environments
Facilitates easy movement for prolonged wear without fatigue
Targets multiple industries, suitable for chemical handling and food production
Related links
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
