Showa CN751 Blue Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-614
- Mfr. Part No.:
- SHOCN7513
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$2,197.94
(exc. GST)
$2,417.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,197.94 | $30.527 |
*price indicative
- RS Stock No.:
- 670-614
- Mfr. Part No.:
- SHOCN7513
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III EN 374-1: 2016, EN | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Series | CN751 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III EN 374-1: 2016, EN | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Series CN751 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa SHOCN7513 brings advanced protection and exceptional comfort to professionals across various industries. Crafted with precision, this glove features cutting-edge materials designed to withstand the rigours of demanding work environments. Its ergonomic design provides a snug fit, ensuring dexterity without compromising on safety. Whether handling sharp tools or working with intricate components, this glove offers an impressive balance of flexibility and resilience. Ideal for automotive, construction, and manufacturing applications, it ensures you remain protected while maintaining full control. Experience the next level of hand defence with this innovative offering that blends style, function, and durability seamlessly.
Designed to provide optimal grip, ensuring precise handling of tools and materials
Features a unique breathable construction that enhances comfort during prolonged wear
Resistant to abrasions, prolonging the lifespan of the glove under tough conditions
Lightweight design allows for easy movement, aiding efficiency in your tasks
Tactile sensitivity remains uncompromised, making it perfect for intricate work
Related links
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
