Showa KV660 Blue Kevlar Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-906
- Mfr. Part No.:
- SHOKV6602
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-906
- Mfr. Part No.:
- SHOKV6602
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | ANSI, CAT III, EN, EN 388:2016 + A1:2018 | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Series | KV660 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016 A2 6 4, EN 374-1: 2016/ Type B J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4X42B, K, L | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard ANSI, CAT III, EN, EN 388:2016 + A1:2018 | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Series KV660 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016 A2 6 4, EN 374-1: 2016/ Type B J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4X42B, K, L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa triple dipped PVC gauntlet is specifically designed to offer both cut and chemical protection, ideal for various demanding environments. With its flexible construction and Kevlar liner, it provides exceptional dexterity while ensuring that your hands are shielded from potential hazards. The gauntlet remains impermeable, allowing for comfortable use in damp or greasy conditions without compromising on grip quality. Its full PVC coating and rough finish enhance tactile feedback, making it suitable for operations that require precision and sensitivity. The carefully designed features ensure no irritation occurs from seams during extended wear, aligning with the expectations of professionals who rely on durability and protection in their day-to-day tasks.
Cut resistant with a Kevlar liner to guard against abrasions
Flexible design allows for uninhibited hand movement
Suitable for use in wet, greasy, and hazardous environments
Rough finish enhances grip for secure handling
Hygienic construction promotes cleaner working conditions
Seamless interior prevents irritation during prolonged use
Ideal for a wide range of applications across various industries
- RS Stock No. 0670739
- Mfr. Part No. SKG00067DF
1 Box of 72 Pair(s)
$880.80
- RS Stock No. 2731391
- Mfr. Part No. SHO690
1 Pair
$52.05
- RS Stock No. 0139736
- Mfr. Part No. 925-8
1 Pack of 12 Pair(s)
$42.13
- RS Stock No. 8777593
- Mfr. Part No. SHO660
1 Pair
$16.59
Related links
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size M, Polyvinyl Chloride Coating












