Showa 690 Blue Cotton Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 273-1391
- Mfr. Part No.:
- SHO690
- Brand:
- Showa
Subtotal (1 pair)*
$52.05
(exc. GST)
$57.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $52.05 |
*price indicative
- RS Stock No.:
- 273-1391
- Mfr. Part No.:
- SHO690
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | 690 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 374-1: 2016/ Type B J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4121X, K, L | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series 690 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Standards/Approvals EN 374-1: 2016/ Type B J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4121X, K, L | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
- RS Stock No. 0670739
- Mfr. Part No. SKG00067DF
1 Box of 72 Pair(s)
$880.80
- RS Stock No. 2315383
- Mfr. Part No. SHO690
1 Pair
$68.44
- RS Stock No. 8777590
- Mfr. Part No. SHO660
1 Pair
$15.87
- RS Stock No. 8777581
- Mfr. Part No. SHO660
1 Pair
$15.69
Related links
- Showa 690 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Glove Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Glove Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating












