Showa KV660 Blue Kevlar Work Gloves, Size 2XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-072
- Mfr. Part No.:
- SHO2645
- Brand:
- Showa
Subtotal (1 box of 144 pairs)*
$1,778.07
(exc. GST)
$1,955.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,778.07 | $12.348 |
*price indicative
- RS Stock No.:
- 671-072
- Mfr. Part No.:
- SHO2645
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Microfibre | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | KV660 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Microfibre | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series KV660 | ||
Coating Polyvinyl Chloride | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves represent a perfect blend of comfort and durability for those seeking optimum protection in various working environments. Designed with the modern professional in mind, these gloves offer unparalleled performance while maintaining an exceptional level of dexterity. The carefully selected materials not only enhance grip but also ensure longevity, making them an essential addition to any toolkit. Ideal for industries ranging from construction to logistics, they provide a versatile solution for everyday tasks. They meet EN 388:2016+A1:2018 with a rating of 3121A.
Engineered for superior grip enhancing control and precision
Crafted from resilient materials for long lasting use
Lightweight design ensures comfort during extended wear
Highly flexible allowing for ease of movement
Resistant to various hazards which ensuring reliable safety
Related links
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
