Showa S-Tex 377 SC Black, Blue Steel Work Gloves, Size 2XL, Nitrile, Polyester, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-891
- Mfr. Part No.:
- SHOS377C5
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$3,430.04
(exc. GST)
$3,773.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,430.04 | $57.167 |
*price indicative
- RS Stock No.:
- 670-891
- Mfr. Part No.:
- SHOS377C5
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | S-Tex 377 SC | |
| Coating | Nitrile, Polyester, Polyvinyl Chloride | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4X41D, EN 407: 2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series S-Tex 377 SC | ||
Coating Nitrile, Polyester, Polyvinyl Chloride | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4X41D, EN 407: 2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is designed for those who demand top-tier protection without sacrificing comfort or dexterity. Featuring a gauntlet-style safety cuff, this cut-resistant glove ensures secure coverage over the wrist, making it an ideal choice for a variety of demanding tasks. With a double-dipped nitrile coating that includes an additional foamed nitrile layer, it offers unparalleled grip performance and durability while safeguarding against oils, hydrocarbons, and grease. Its seamless knit construction eliminates irritation, allowing for extended wear even in challenging environments. This glove combines high-level protection with exceptional flexibility, making it suitable for numerous industries, including food production, construction, and waste recycling.
Safety cuff design facilitates quick removal in emergencies
Enhanced abrasion resistance from the double nitrile coatings
Outstanding grip performance in both wet and oily conditions
Seamless knitting prevents skin irritation for all-day comfort
Liquid-proof coating extends up to the end of the glove's surface
Related links
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride
- Showa S-Tex 376 SC Black Size L Polyester, Polyvinyl Chloride
- Showa S-Tex 376 SC Black Size M Polyester, Polyvinyl Chloride
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
