Showa S-Tex 376 SC Black, Blue Steel Work Gloves, Size XL, Nitrile, Polyester, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-897
- Mfr. Part No.:
- SHOS376C4
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$3,380.53
(exc. GST)
$3,718.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,380.53 | $56.342 |
*price indicative
- RS Stock No.:
- 670-897
- Mfr. Part No.:
- SHOS376C4
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN | |
| Coating | Nitrile, Polyester, Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Series | S-Tex 376 SC | |
| Resistance Features | Abrasion Resistant, Extra Grip, Heat Resistant | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X41D, EN 407: 2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Material Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN | ||
Coating Nitrile, Polyester, Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Series S-Tex 376 SC | ||
Resistance Features Abrasion Resistant, Extra Grip, Heat Resistant | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X41D, EN 407: 2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove features an extended cuff for added cut protection combined with a long-lasting oil-resistant grip. It uses dual nitrile technology, being 3/4 nitrile dipped with an extra foamed nitrile coating on the palm, layered over a Hagane Coil liner made of stainless steel and polyester. The PVC/polyester safety cuff protects the wrist and allows for easy donning and removal. The strong, sturdy cuff enables quick removal in emergencies, while the nitrile and foamed nitrile coatings provide high abrasion resistance. It meets EN 388:2016 + A1:2018 (4 X 4 1 D) for mechanical protection, EN 407:2004 (X 1 X X X X) for thermal protection, and ANSI/ISEA 105:2016 cut resistance standards.
Protects the hands from oils, hydrocarbons and grease, with long lasting grip performance under wet and oily conditions
Ergonomically designed to replicate the natural curvature of the hand to reduce fatigue
Seamless knitting gives no irritation
Optimal grip performance in wet & oily condition
Related links
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride
- Showa S-Tex 376 SC Black Size L Polyester, Polyvinyl Chloride
- Showa S-Tex 376 SC Black Size M Polyester, Polyvinyl Chloride
- Showa S-Tex 377 SC Black Size 2XL Polyester, Polyvinyl Chloride
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa S-TEX 300 Green Size XL, Nitrile Coating
- Showa S-TEX 300 Black Size XL, Latex Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
