Ansell 71-120 Blue Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 272-8936
- Mfr. Part No.:
- 7112080
- Brand:
- Ansell
Subtotal (1 pair)*
$125.00
(exc. GST)
$137.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $125.00 |
*price indicative
- RS Stock No.:
- 272-8936
- Mfr. Part No.:
- 7112080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | 71-120 | |
| Resistance Features | Anti-Vibration | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series 71-120 | ||
Resistance Features Anti-Vibration | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 7112080
This anti-vibration work glove category features protective gear designed to minimise the impacts of harmful vibrations in various work environments. Crafted from nitrile, these gloves are ideal for users seeking durability, comfort, and enhanced hand protection in industries involving mechanical handling, assembly, and other vibration-intensive tasks.
Features & Benefits
• Nitrile coating offers strong abrasion and snag resistance
• Ansell Vibration Foam Gel padding reduces vibration transmission
• Ergonomic design ensures a comfortable and secure fit
• Silicone-free construction minimises contaminant transfer risks
• Machine washable for extended glove life and usability
• EN388 rated for effective protection against cuts and punctures
Applications
• Suitable for handling metal sheets and panels
• Applicable in the automotive and agricultural industries
• Can be used for metalworking and assembly operations
• Often employed in environments dealing with rough machined metal parts
• Ideal for tasks involving materials with sharp or rough edges
What is the significance of the nitrile coating in these gloves?
The nitrile coating enhances grip and protects against abrasions while ensuring durability in challenging work conditions. This makes the gloves reliable for users working with sharp or rough materials.
How do these gloves assist in preventing hand-arm vibration syndrome?
The Ansell Vibration Foam Gel padding significantly reduces the transfer of harmful vibrations from tools to hands, offering protection against conditions associated with prolonged exposure to vibrations.
Are these gloves suitable for wet conditions?
While primarily designed for dry applications, the nitrile coating provides some water resistance, making them suitable for light moisture. However, they are not fully waterproof and are best used in dry environments.
What maintenance is required to keep these gloves in good condition?
These gloves can be machine washed, allowing for easy cleaning. It is recommended to follow washing instructions to maintain their integrity and longevity. Regular inspections for wear and tear are advised to ensure continued protection.
Related links
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Mapa TempDex Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GF001 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
