Showa CN751 Blue Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-613
- Mfr. Part No.:
- SHOCN7514
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$2,197.94
(exc. GST)
$2,417.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,197.94 | $30.527 |
*price indicative
- RS Stock No.:
- 670-613
- Mfr. Part No.:
- SHOCN7514
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | CN751 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 4XX2X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series CN751 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 4XX2X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa expertly crafted product offers superior precision and durability, making it an essential choice for both industrial and domestic applications. Designed for optimal comfort, the item ensures that users can perform tasks without compromising on safety or efficiency. Its innovative design integrates advanced materials that provide excellent resistance to wear and tear while maintaining a lightweight profile, enhancing mobility and ease of use. This product exemplifies a perfect fusion of functionality and ergonomics, ensuring that demands of various environments are met with absolute confidence and reliability.
Engineered with cutting-edge materials for extended longevity
Provides exceptional grip, ensuring safety in a variety of conditions
Lightweight construction promotes ease of movement during use
Designed for optimal comfort to reduce user fatigue during extended wear
Highly resistant to abrasion, maintaining a professional appearance over time
Versatile applications, suitable for industrial environments as well as home projects
- RS Stock No. 0670607
- Mfr. Part No. SHOCS7004
1 Box of 60 Pair(s)
$1,282.76
- RS Stock No. 2300540
- Mfr. Part No. 640S
Each
$1.199
- RS Stock No. 2493777
- Mfr. Part No. GN31 Orange/Nature M
Each
$3.85
- RS Stock No. 2493793
- Mfr. Part No. GN34 Blue/Nature XL
Each
$3.79
Related links
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating












