Showa CN750 Blue Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-639
- Mfr. Part No.:
- SHOCN7504
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$1,896.85
(exc. GST)
$2,086.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,896.85 | $26.345 |
*price indicative
- RS Stock No.:
- 670-639
- Mfr. Part No.:
- SHOCN7504
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 144 | |
| Safety Standard | CAT III | |
| Coating | Nitrile | |
| Series | CN750 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type AEN 388:2016 + A1:2018EN 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 144 | ||
Safety Standard CAT III | ||
Coating Nitrile | ||
Series CN750 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type AEN 388:2016 + A1:2018EN 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves redefines safety and comfort in the workplace, harmonising both functionality and style. Engineered for professionals, it showcases a perfect blend of innovative design and reliable performance. Whether you're navigating hazardous environments or tackling everyday tasks, this offering provides the durability and flexibility required to excel. Its subtly sophisticated aesthetic ensures that it doesnt just perform well, but also looks the part, making it an ideal choice for those who value both form and function. With an emphasis on user-centric features, it promises to keep hands protected while allowing for optimal dexterity. It stands as a testament to cutting-edge manufacturing techniques that meet the challenges of modern applications with ease and finesse.
Designed for maximum dexterity, ensuring a natural grip
Soft yet resilient materials deliver superior comfort during extended wear
Enhanced durability ensures prolonged usage in varied environments
Breathable construction facilitates airflow, keeping hands cool and dry
Provides excellent protection against various workplace hazards
Lightweight design reduces fatigue, allowing users to maintain productivity
Related links
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
