Ansell HyFlex 11581 Black HPPE, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$412.91

(exc. GST)

$454.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$412.91$34.409

*price indicative

RS Stock No.:
589-776
Mfr. Part No.:
11581070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Lining Material

HPPE, Nylon, Elastane, Tungsten

Material

HPPE, Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN, EN ISO, ISEA

Resistance Features

Cut Resistant

Series

HyFlex 11581

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

ANSI/ISEA 105-2024 CUT A6, EN 388 3X42F, EN ISO F

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Gloves are designed to provide high-level protection at 20% less weight, ensuring superior cut resistance and enhanced dexterity. They offer 6 times greater cut resistance through the use of Next Generation single HPPE yarn. Developed with INTERCEPT Cut Resistance Technology, these gloves deliver reliable and comfortable hand protection for demanding industrial tasks.

Ultra lightweight design

Compared to standard ANSI/ISEA 105-2024 CUT A6 and EN ISO F rated gloves

Compared to similar gloves made of standard yarn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy