Unigloves Nitrex 221RF Black, Grey HPPE, Nylon, Elastane, Tungsten Work Gloves, Size L, Nitrile Foam Coating

Subtotal (1 pack of 5 pairs)*

$115.12

(exc. GST)

$126.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$115.12$23.024

*price indicative

RS Stock No.:
611-239
Mfr. Part No.:
221RF-09
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

L

Lining Material

Foam Nitrile

Material

HPPE, Nylon, Elastane, Tungsten

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant, Grease Resistant, Moisture Resistant, Oil Resistant, Reinforced Thumb Crotch

Series

Nitrex 221RF

Coating

Nitrile Foam

Number of Gloves

60

Standards/Approvals

EN388:2016 +A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Cut-level F foam nitrile gloves feature a 21-gauge seamless cut-resistant liner, providing exceptional dexterity and protection while maintaining a lightweight feel. Equipped with Unigloves NitreGuard technology, these gloves ensure high performance in straight blade cut tests, making them highly reliable in hazardous environments. Their cut resistance level F rating offers protection against the highest EN ISO cut level (≥30N), making them ideal for areas with significant cut hazards. The foam nitrile palm coating enhances resistance to oils and grease while wicking moisture from the palm, providing excellent grip and breathability even during extended use. Additionally, the reinforced nitrile thumb crotch adds durability to high-wear areas, extending the glove's lifespan when handling abrasive materials.

Resistant to a wide range of chemicals

Cut-resistant design for high-risk environments

Engineered for professionals requiring ultimate protection

Maintains comfort without compromising safety

Constructed with cutting-edge durable materials

Provides excellent flexibility and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy