Ansell AlphaTec Black High Density Polyethylene Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 458-937
- Mfr. Part No.:
- 53002100
- Brand:
- Ansell
Subtotal (1 pair)*
$64.95
(exc. GST)
$71.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $64.95 |
*price indicative
- RS Stock No.:
- 458-937
- Mfr. Part No.:
- 53002100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | NBR | |
| Series | AlphaTec | |
| Safety Standard | ASTM, EN 1149-3, EN 374:2016 | |
| Resistance Features | Abrasion Resistant, Anti-Static, Chemical Protection, Mechanical Protection | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ASTM F739, EN 1149-3, EN 374:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating NBR | ||
Series AlphaTec | ||
Safety Standard ASTM, EN 1149-3, EN 374:2016 | ||
Resistance Features Abrasion Resistant, Anti-Static, Chemical Protection, Mechanical Protection | ||
EN 374 Chemical Yes | ||
Standards/Approvals ASTM F739, EN 1149-3, EN 374:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell AlphaTec Series Work Gloves, High Density Polyethylene, Black - 53002100
This work glove combines a high-density polyethylene body with an NBR coating to offer multi-hazard hand protection in industrial environments. It is designed for tasks requiring chemical resistance alongside mechanical defence, while maintaining dexterity and grip for component handling, fluid transfer and spill response. The glove suits workplace conditions where static dissipation and prolonged contact with a range of chemicals are concerns.
Features and Benefits:
• 16 chemicals ≥480 minutes chemical breakthrough time for extended protection
• EN388 abrasion, puncture, blade and tear ratings for mechanical defence
• Anti-static performance to EN1149-3 reducing electrostatic hazards
• NBR coating with raised Diamond grip for secure handling
• MICROCHEM™ multi-layer barrier technology for broad chemical resistance
• EN388 abrasion, puncture, blade and tear ratings for mechanical defence
• Anti-static performance to EN1149-3 reducing electrostatic hazards
• NBR coating with raised Diamond grip for secure handling
• MICROCHEM™ multi-layer barrier technology for broad chemical resistance
Applications
• Suitable for assembly and inspection of components in the automotive industry
• Ideal for transferring liquids and solids during chemical handling
• Used for oil, fluid and filter changes in maintenance tasks
• Can be used for spill and leakage clean-up in waste operations
• Appropriate for painting, cleaning tools and robot maintenance
• Ideal for transferring liquids and solids during chemical handling
• Used for oil, fluid and filter changes in maintenance tasks
• Can be used for spill and leakage clean-up in waste operations
• Appropriate for painting, cleaning tools and robot maintenance
Which standards address the glove's chemical permeation performance?
Chemical performance is assessed to EN374:2016 and ASTM F739 test criteria.
What fibres and coating deliver cut and abrasion resistance?
A high-density polyethylene substrate provides cut resistance while an NBR coating supplies abrasion protection and enhanced grip.
How is electrostatic risk managed when wearing these gloves?
They meet EN1149-3 anti-static requirements, reducing charge accumulation in sensitive environments.
What packaging and sizing information is available?
Items are supplied as single pairs in polythene bags, size 10, with multiple polybags per carton.
Related links
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Mapa KRYTECH 836 Grey Size 10
- Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, Size One Size
- Mapa KRYTECH 836 Grey Size 11
- Mapa KRYTECH 836 Grey Size 7
