Ansell HyFlex 11581 Black HPPE, Nitrile Rubber, Nylon, Elastane, Tungsten Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 589-780
- Mfr. Part No.:
- 11581100
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$412.91
(exc. GST)
$454.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $412.91 | $34.409 |
*price indicative
- RS Stock No.:
- 589-780
- Mfr. Part No.:
- 11581100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile Rubber, Nylon, Elastane, Tungsten | |
| Lining Material | HPPE, Nylon, Elastane, Tungsten | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI, EN, EN ISO, ISEA | |
| Resistance Features | Cut Resistant | |
| Series | HyFlex 11581 | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A6, EN 388 3X42F, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile Rubber, Nylon, Elastane, Tungsten | ||
Lining Material HPPE, Nylon, Elastane, Tungsten | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard ANSI, EN, EN ISO, ISEA | ||
Resistance Features Cut Resistant | ||
Series HyFlex 11581 | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A6, EN 388 3X42F, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves are designed to provide high-level protection at 20% less weight, ensuring superior cut resistance and enhanced dexterity. They offer 6 times greater cut resistance through the use of Next Generation single HPPE yarn. Developed with INTERCEPT Cut Resistance Technology, these gloves deliver reliable and comfortable hand protection for demanding industrial tasks.
Ultra lightweight design
Compared to standard ANSI/ISEA 105-2024 CUT A6 and EN ISO F rated gloves
Compared to similar gloves made of standard yarn
Related links
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Unigloves Nitrex 221RF Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
