Unigloves Nitrex 244F Black, Grey HPPE, Nylon, Elastane, Tungsten Work Gloves, Size XXL, Nitrile Foam Coating
- RS Stock No.:
- 611-242
- Mfr. Part No.:
- 221RF-11
- Brand:
- Unigloves
Subtotal (1 pack of 5 pairs)*
$115.12
(exc. GST)
$126.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.12 | $23.024 |
*price indicative
- RS Stock No.:
- 611-242
- Mfr. Part No.:
- 221RF-11
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | HPPE, Nylon, Elastane, Tungsten | |
| Lining Material | 21 Gauge Seamless Cut Resistant Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Grease Resistant, Moisture Resistant, Oil Resistant | |
| Number of Gloves | 60 | |
| Series | Nitrex 244F | |
| Standards/Approvals | EN388:2016 +A1:2018 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size XXL | ||
Material HPPE, Nylon, Elastane, Tungsten | ||
Lining Material 21 Gauge Seamless Cut Resistant Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Grease Resistant, Moisture Resistant, Oil Resistant | ||
Number of Gloves 60 | ||
Series Nitrex 244F | ||
Standards/Approvals EN388:2016 +A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Cut-level F foam nitrile gloves feature a 21-gauge seamless cut-resistant liner, providing exceptional dexterity and protection while maintaining a lightweight feel. Equipped with Unigloves NitreGuard technology, these gloves ensure high performance in straight blade cut tests, making them highly reliable in hazardous environments. Their cut resistance level F rating offers protection against the highest EN ISO cut level (≥30N), making them ideal for areas with significant cut hazards. The foam nitrile palm coating enhances resistance to oils and grease while wicking moisture from the palm, providing excellent grip and breathability even during extended use. Additionally, the reinforced nitrile thumb crotch adds durability to high-wear areas, extending the glove's lifespan when handling abrasive materials.
Resistant to a wide range of chemicals
Cut-resistant design for high-risk environments
Engineered for professionals requiring ultimate protection
Maintains comfort without compromising safety
Constructed with cutting-edge durable materials
Provides excellent flexibility and performance
Related links
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
- Unigloves Nitrex 221RF Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
