Mapa KryTech 851 Black, Orange Nitrile Rubber Work Gloves, Size 11

Subtotal (1 pair)*

$37.87

(exc. GST)

$41.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$37.87

*price indicative

RS Stock No.:
440-367
Mfr. Part No.:
34851041
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

High Density Polyethylene

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Durability, Grease & Oilproof, Shock Protection

Safety Standard

EN 388, EN ISO 21420, ISO 13997

Series

KryTech 851

Number of Gloves

24

Standards/Approvals

Does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 851 Gloves are equipped with long lasting coating, which stay clean due to their liquid resistance, suppleness guaranteed even after drying. These gloves meet a range of safety standards, including EN388, ISO 13997:17.6 N, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Reinforced crotch between thumb and forefinger in nitrile

Shock protection

High cut protection for safety work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy