Mapa KRYTECH 599 Black, Grey Nitrile Work Gloves, Size 11

Subtotal (1 pair)*

$24.20

(exc. GST)

$26.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$24.20

*price indicative

RS Stock No.:
440-296
Mfr. Part No.:
34599051
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Material

Nitrile

Lining Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Series

KRYTECH 599

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/01/19/0175, EN388 4X42B, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:6 N, ISO 18889

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 599 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997, ISO 18889 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent abrasion resistance due to the nitrile coating

Grip and Proof coating ensures an excellent grip in oily environment

Repels oil penetration and reduce dermatitis

Reduces muscle strain and boost productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy