Mapa KRYTECH 580 Black, Grey Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$259.24

(exc. GST)

$285.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$259.24$21.603

*price indicative

RS Stock No.:
144-958
Mfr. Part No.:
3458000 / 11
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Material

Nitrile Rubber

Lining Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KRYTECH 580

Number of Gloves

12

Resistance Features

Abrasion Resistant, Oil Resistant

Safety Standard

EN 388:4342B, EN 407 X1XXXX, ISO 13997, ISO 18889

Coating

Nitrile

Standards/Approvals

0075, CATEGORY 3, ISO B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves are designed to enhance productivity with a Grip and Proof coating that ensures an excellent grip in oily environments, helping to reduce muscle strain and boost efficiency. They provide effective skin protection, being oil proof to repel oil penetration and minimize the risk of dermatitis.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Excellent abrasion resistance

Silicone free to prevent traces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy