KEMET FG Series Current Sensor 40 A
- RS Stock No.:
- 260-8580
- Mfr. Part No.:
- FG-R05-4A
- Brand:
- KEMET
Get a bulk buy discount
Add 5 more to save 11%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $76.98 | - |
| 5 - 9 | $68.14 | 11% |
| 10 - 19 | $59.83 | 22% |
| 20 + | $53.15 | 30% |
*price indicative
- RS Stock No.:
- 260-8580
- Mfr. Part No.:
- FG-R05-4A
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Sensor | |
| Series | FG | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 31.5mm | |
| Depth | 12.6mm | |
| Width | 38.5mm | |
| Standards/Approvals | IEC 62955:2018 (Conditional), IEC 62752:2016/A1:2018, RoHS, UL 2231-2 | |
| Weight | 20g | |
| Maximum Operating Frequency | 150Hz | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Sensor | ||
Series FG | ||
Primary Current 40A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 31.5mm | ||
Depth 12.6mm | ||
Width 38.5mm | ||
Standards/Approvals IEC 62955:2018 (Conditional), IEC 62752:2016/A1:2018, RoHS, UL 2231-2 | ||
Weight 20g | ||
Maximum Operating Frequency 150Hz | ||
Mount Type PCB | ||
- COO (Country of Origin):
- VN
The KEMET Current Sensor is a high sensitivity AC and DC leakage current sensor. This current sensor has individual open drain alarms and an analogue output for leakage current indication. Also this current sensor offers integrated test coil which can be initiated by test input to perform a functional alarm test. This residual current sensor can be use for protection devices or wall box and in cable control applications.
PCB mounting
Digital output of fault detection
Conform to IEC 62752 2016 A1 2018
Conform to IEC 62955 2018 at Conditional
Conform to UL 2231 2
RoHS compliant
3000 A surge current capability
Related links
- KEMET FG Series Current Sensor 50 mA 5V 12.6 mm Bore
- KEMET FG Series Current Sensor 40 A
- KEMET FG Series Current Sensor 50 mA 5V 13.5 mm Bore
- KEMET FG Series Current Sensor 50 mA 5V 34.45 mm Bore
- KEMET FG-R05-4GA FG Tray
- KEMET FG-R05-4BA FG Tray
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- KEMET FG-R01-4GA FG Tray
