Mapa KryTech 851 Black, Orange Nitrile Work Gloves, Size 9
- RS Stock No.:
- 440-370
- Mfr. Part No.:
- 34851049
- Brand:
- Mapa
Subtotal (1 pair)*
$37.87
(exc. GST)
$41.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.87 |
*price indicative
- RS Stock No.:
- 440-370
- Mfr. Part No.:
- 34851049
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, ISO | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Protection, Durability, Impact Protection, Skin Protection | |
| Series | KryTech 851 | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/12/18/2895 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Nitrile | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, ISO | ||
Number of Gloves 24 | ||
Resistance Features Cut Protection, Durability, Impact Protection, Skin Protection | ||
Series KryTech 851 | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/12/18/2895 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 851 Gloves are equipped with long lasting coating, which stay clean due to their liquid resistance, suppleness guaranteed even after drying. These gloves meet a range of safety standards, including EN388, ISO 13997:17.6 N, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Reinforced crotch between thumb and forefinger in nitrile
Shock protection
High cut protection for safety work
