Mapa KryTech 851 Black, Orange Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 440-365
- Mfr. Part No.:
- 34851040
- Brand:
- Mapa
Subtotal (1 pair)*
$37.87
(exc. GST)
$41.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 38 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.87 |
*price indicative
- RS Stock No.:
- 440-365
- Mfr. Part No.:
- 34851040
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ISO | |
| Resistance Features | Cut Protection, Durability, Impact Protection, Skin Protection | |
| Series | KryTech 851 | |
| Standards/Approvals | This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Lining Material High Density Polyethylene | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ISO | ||
Resistance Features Cut Protection, Durability, Impact Protection, Skin Protection | ||
Series KryTech 851 | ||
Standards/Approvals This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
