Mapa TELSOL 369 Black, Orange Nitrile Work Gloves, Size 10
- RS Stock No.:
- 440-384
- Mfr. Part No.:
- 34369000
- Brand:
- Mapa
Subtotal (1 pack of 5 pairs)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.24 | $6.648 |
*price indicative
- RS Stock No.:
- 440-384
- Mfr. Part No.:
- 34369000
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TELSOL 369 | |
| Resistance Features | Abrasion Resistant, Grease Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:3131X, EN ISO 21420:5/5, EN ISO 374-1 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE 0334, EN388, EN ISO 21420:5/5, EN ISO 374-1, N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TELSOL 369 | ||
Resistance Features Abrasion Resistant, Grease Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:3131X, EN ISO 21420:5/5, EN ISO 374-1 | ||
Number of Gloves 24 | ||
Standards/Approvals CE 0334, EN388, EN ISO 21420:5/5, EN ISO 374-1, N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TELSOL 369 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type B chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Seamless liner for an optimal comfort
Excellent resistance to greases
Good grip of slippery objects due to the embossed texture
