Ansell EDGE 48-126 Black Polyester Work Gloves, Size 5, Polyurethane Coating

Subtotal (1 pair)*

$3.21

(exc. GST)

$3.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.21

*price indicative

RS Stock No.:
281-8792
Mfr. Part No.:
48126050
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Resistance Features

Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

24

Series

EDGE 48-126

Safety Standard

ANSI, EN 388:2016/4121A

Coating

Polyurethane

Standards/Approvals

ANSI 4 ABR, CE, EcoVadis Silver, EN 388:2016 4121A, REACH Compliant

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell EDGE 48-126 PU Black Glove Size 5 are light duty multi purpose industrial gloves that is cost effective solution for light duty applications requiring a good level of abrasion resistance &grip, as well as high tactility in dry to slightly oily

Shows dirt less so gloves are discarded less quickly

1 Pair
$3.21
1 Pair
$3.22
1 Pair of 1
$3.01
1 Pair
$6.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy