Ansell Natural Natural Rubber Latex Latex Gloves 240 mm
- RS Stock No.:
- 273-8363
- Mfr. Part No.:
- 69318S
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$25.81
(exc. GST)
$28.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $25.81 | $0.258 |
*price indicative
- RS Stock No.:
- 273-8363
- Mfr. Part No.:
- 69318S
- Brand:
- Ansell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Latex Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Overall Length | 240mm | |
| Standards/Approvals | FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Latex Gloves | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Overall Length 240mm | ||
Standards/Approvals FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
Ansell Disposable Gloves - 69318080
This is a medical-grade disposable glove designed for various applications, including food handling and laboratory work. Made from high-quality latex, these gloves are powder-free to minimise the risk of allergic reactions, ensuring a safe and comfortable fit. With their reliable tactility and sensitivity, these gloves are ideal for users requiring precision in their tasks, making them a versatile choice in the automation and mechanical sectors.
Features & Benefits
• Designed for heightened sensitivity and dexterity
• Powder-free construction eliminates allergy risks
• Textured fingers enhance grip and handling capabilities
• Compliant with food safety standards for food handling
• Manufactured to a quality level of AQL 1.5
Applications
• Suitable for food processing and safety tasks
• Often employed in laboratory sample handling
• Can be used for delicate maintenance in electronics
• Applicable in testing and vehicle maintenance environments
• Recommended for secondary food processing tasks
What should I consider regarding the use of these gloves in food handling?
These gloves are food-safe and designed to meet industry regulations, making them suitable for various food handling applications while ensuring hygiene and safety.
How do I properly store these disposable gloves to maintain their quality?
It is recommended to keep the gloves stored in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their integrity.
What industries can benefit from using these disposable gloves?
These gloves are particularly beneficial in sectors such as life sciences, food processing, and mechanical maintenance, where safe and effective hand protection is essential.
Can these gloves be used for tasks requiring high precision?
Yes, the design features of these gloves allow for excellent tactility and precision, making them ideal for detailed tasks in electronics and laboratory settings.
Related links
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Good Dexterity Latex Gloves Latex, Natural Rubber Coating
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Good Dexterity Latex Gloves Latex, Natural Rubber Coating
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Good Dexterity Latex Gloves Latex, Natural Rubber Coating
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
