Ansell AlphaTec 09-430 Black Cotton Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 428-295
- Mfr. Part No.:
- 9430100
- Brand:
- Ansell
Subtotal (1 pair)*
$256.81
(exc. GST)
$282.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $256.81 |
*price indicative
- RS Stock No.:
- 428-295
- Mfr. Part No.:
- 9430100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 09-430 | |
| Standards/Approvals | EN 374:AKLMPT, EN 388:3121B, EN 511:X1XXXX | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 09-430 | ||
Standards/Approvals EN 374:AKLMPT, EN 388:3121B, EN 511:X1XXXX | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Long-cuffed neoprene chemical-resistant gloves provide advanced protection against both mechanical and chemical hazards. Their extended cuff ensures added coverage, making them ideal for handling hazardous materials while offering durability and comfort in tough environments.
For truly comfortable, abrasion resistant gloves
Greater dexterity, lesser hand fatigue
Related links
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Ansell AlphaTec 09-928 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec 09-924 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 37-520 Blue Cotton Cut Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Cut Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Cut Resistant Gloves Nitrile Coating
