Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves, Size 11, Natural Rubber Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
348-578
Mfr. Part No.:
87950110BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Material

Natural Rubber Latex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Alcohol Resistant, Alkali Resistant, Chemical Resistant, Salt Spray Resistant

Number of Gloves

24

Series

AlphaTec 87-950

Coating

Natural Rubber

Standards/Approvals

CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell AlphaTec black natural latex rubber gloves are designed for heavy-duty applications, providing superior protection. With a 0.73mm/29 mil thickness, they are 50% thicker than standard flock-lined gloves, offering greater durability and exceptional mechanical and chemical resistance for demanding tasks.

Superb mechanical and chemical protection

100% cotton flock lining: For safety gloves offering drier comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy