Clydesdale Ltd Black Natural Rubber Work Glove 11in
- RS Stock No.:
- 272-6634
- Mfr. Part No.:
- CLY55011-11
- Brand:
- Clydesdale Ltd
Subtotal (1 pair)*
$441.58
(exc. GST)
$485.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $441.58 |
*price indicative
- RS Stock No.:
- 272-6634
- Mfr. Part No.:
- CLY55011-11
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Natural Rubber | |
| Colour | Black | |
| Overall Length | 11in | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, ENV 503 54, EN531, EN 407-1 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Natural Rubber | ||
Colour Black | ||
Overall Length 11in | ||
Number of Gloves 1 | ||
Standards/Approvals CE, ENV 503 54, EN531, EN 407-1 | ||
RoHS Status: Exempt
Related links
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- ProGARM Black Natural Rubber, Neoprene Work Glove
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
