Ansell AlphaTec 85-601 Black, White Ethylene Propylene Diene Monomer Work Gloves, Size 9.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-511
Mfr. Part No.:
85601095
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9.5

Product Type

Work Gloves

Material

Ethylene Propylene Diene Monomer

Lining Material

White Material on Black Lining

Colour

Black, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec 85-601

Resistance Features

Chemical Resistant, Ozone, Repeated Autoclave Sterilization, UV Protection

Standards/Approvals

Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Ansell FDA-approved EPDM/RABS and Isolator gloves feature a dual-colored design for easy identification and enhanced visibility. Made from durable polymer, they are ideal for use in controlled environments, offering reliable protection and comfort in both RABS and isolator systems.

CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA

Suited to repeated autoclave sterilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy