Ansell AlphaTec 16-650 Green Cotton Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-324
- Mfr. Part No.:
- 16650070BP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-324
- Mfr. Part No.:
- 16650070BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | AlphaTec 16-650 | |
| Safety Standard | EN, EN 407 X2XXXX | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | CE 0493, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series AlphaTec 16-650 | ||
Safety Standard EN, EN 407 X2XXXX | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals CE 0493, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Gloves - 16650080BP
This is a durable and protective glove designed for safety in industrial environments. Composed of high-quality latex, these gloves are structured to provide an excellent grip and comfort, making them ideal for various tasks that require hand protection. Their ergonomic design caters to the natural contours of the hand, ensuring a secure fit and enhanced handling performance.
Features & Benefits
• Provides enhanced grip with a crinkle finish for wet and dry conditions
• Interlock cotton liner ensures increased comfort during prolonged use
• Ergonomically shaped to fit the natural hand contours
• Moderate cut resistance suitable for light to medium handling tasks
• Compliant with food-grade standards for safe food handling
• Rated with an AQL of 1.5, minimising defects in quality
Applications
• Suitable for construction tasks requiring hand protection
• Applicable in glass manufacturing for safe handling and installation
• Can be used for food processing where direct contact with supplies occurs
• Often employed in infrastructure maintenance for utility and repairs
• Ideal for seafood processing, ensuring hygiene and safety compliance
What makes the glove suitable for various industrial applications?
The glove's robust latex material provides chemical resistance, allowing it to withstand exposure to various substances, making it ideal for tasks in diverse environments such as construction and food processing.
How do the ergonomic features benefit daily use?
The glove's ergonomic design aligns with the hand's natural shape, reducing fatigue and allowing users to perform tasks with increased dexterity and control over extended periods.
Can these gloves be used for handling hazardous materials?
While the gloves offer moderate cut resistance and chemical protection, users should assess the specific materials handled to ensure safety requirements are met as per industry standards.
- RS Stock No. 0278217
- Mfr. Part No. 87315090
1 Pair
$3.25
Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No. 0348266
- Mfr. Part No. 29500070BP
1 Pack of 12 Pair(s)
$195.95
- RS Stock No. 0278246
- Mfr. Part No. 87900070
1 Pair
$5.44
- RS Stock No. 0278215
- Mfr. Part No. 87315080
1 Pair
$3.25
Related links
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Size 7 Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating












