Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

$35.97

(exc. GST)

$39.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$35.97

*price indicative

RS Stock No.:
346-322
Mfr. Part No.:
11928070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

Ansell INTERCEPT Technology (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 4111A, EN 407 X1XXXX

Series

HyFlex 11-928

Resistance Features

Abrasion Resistant, Oil Repellent

Coating

Nitrile

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE 0086

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Safety Glove offer high grip performance, ensuring safer handling in dry to slightly oily applications. Their improved durability comes from a double-dipped nitrile coating enhanced with RIPEL Technology, which protects against oil and industrial fluid exposure while providing increased wear life. For added safety, these HyFlex gloves also offer Level 1 Contact Heat Protection, further enhancing workplace safety during use.

Good grip in dry and slightly oily conditions

Enhanced cut protection

Silicone and DMF free prevents metal contamination prior to painting

EN407 and EN388:2016 standardized

ANSI/ISEA 105-2024 compliant

Related links