Ansell Ringers R-176 Black, Red High Performance Polyethylene, PVC, Thermoplastic Rubber, Thinsulate Gloves, Size 8,
- RS Stock No.:
- 346-428
- Mfr. Part No.:
- 176-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-428
- Mfr. Part No.:
- 176-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene, PVC, Thermoplastic Rubber, Thinsulate | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN, EN 511:121 | |
| Coating | Polyvinyl Chloride | |
| Series | Ringers R-176 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene, PVC, Thermoplastic Rubber, Thinsulate | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN, EN 511:121 | ||
Coating Polyvinyl Chloride | ||
Series Ringers R-176 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves feature Thinsulate insulation that protects hands from the elements, keeping them warm and dry even in harsh conditions. Enhanced with an extended cuff and gaiter closure, these gloves offer increased safety with reflective cuff piping for better visibility. Additionally, they include touchscreen-compatible thumb tips, index, and middle fingers, allowing users to operate devices without removing the gloves. Designed as insulated, waterproof impact gloves, they provide both insulation and a waterproof barrier to keep hands warm and dry. Ideal for industries such as construction, oil and gas, chemical, automotive aftermarket, and mining, the gloves are perfect for tasks like chaining up pipes, installing and dismantling rigs, and assembling parts.
Thermoplastic rubber design
For impact gloves with a secure cuff
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 and EN 511 standardized
Related links
- Ansell Ringers R-176 Black Size 12, Polyvinyl Chloride Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-080 Black Grey Neon Green Red, Red High Performance Polyethylene Cut
- Ansell Ringers R-259 Red High Performance Polyethylene Neoprene Size 8, Thermoplastic
- Ansell Ringers R-176 Black Size 13, Polyvinyl Chloride Coating
- Ansell Ringers R-259B Red High Performance Polyethylene Synthetic Leather, Thermoplastic Rubber Cut Resistant
- Ansell Ringers R-259B Red High Performance Polyethylene Size 9, Thermoplastic
