Ansell HyFlex 11-501 Grey Kevlar Work Gloves, Size 8, Nitrile Foam Coating

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$65.71

(exc. GST)

$72.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 6$65.71
7 - 14$63.84
15 - 39$62.45
40 +$60.12

*price indicative

RS Stock No.:
667-9775
Mfr. Part No.:
11501080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Kevlar

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Resistance Features

Heat Resistant, Cut Resistant

Series

HyFlex 11-501

Coating

Nitrile Foam

Number of Gloves

2

Safety Standard

EN 407, EN 388

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

Ansell Cut Resistant Gloves - 11501060


This is a pair of cut-resistant gloves designed to provide robust hand protection in various industrial applications. Constructed with DuPont™ Kevlar and featuring a nitrile foam coating for added grip, these gloves are engineered to resist cuts and abrasions while ensuring comfort and dexterity. Their ergonomic design allows for a barehand feel, making them ideal for handling tasks where sensitivity and safety are paramount.

Features & Benefits


• Utilises INTERCEPT™ Cut Resistance Technology for enhanced safety

• Kevlar material offers high durability and cut protection

• Nitrile foam coating improves grip in dry and oily conditions

• Ergonomically designed to minimise hand fatigue during use

• Provides EN 407 level 1 contact heat resistance

• Increased tactile sensitivity for better handling control

Applications


• Suitable for automotive assembly and body trimming

• Often employed in metal fabrication tasks across industries

• Can be used for machinery handling in manufacturing settings

• Applicable in electrical work requiring delicate grip and safety

• Ideal for adjusting systems and handling structural parts

What kind of protection do these gloves provide in harsh environments?


These gloves are constructed with Kevlar, providing substantial cut resistance and compliance with EN ISO D cut resistance levels while also offering thermal protection suitable for contact heat.

How should these gloves be maintained for longevity?


To maintain effectiveness, ensure they are kept clean and free from chemicals. Avoid exposure to extreme temperatures and store them in a cool, dry place when not in use. Regularly inspect for signs of wear and replace as necessary.

Can these gloves be used for heavy-duty tasks?


Yes, they are specifically designed for heavy-duty applications, offering protective features suitable for tasks demanding cut resistance and grip without compromising dexterity.

Do these gloves offer grip in wet conditions?


While the nitrile foam coating enhances grip in dry and slightly oily environments, they may not perform as well in fully wet conditions, so caution is advised when used in such scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy