Ansell Ringers R-259 Red High Performance Polyethylene, Kevlar, Neoprene, Synthetic Leather Gloves, Size 8,
- RS Stock No.:
- 346-451
- Mfr. Part No.:
- 259-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-451
- Mfr. Part No.:
- 259-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Kevlar, Neoprene, Synthetic Leather | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-259 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Coating | Thermoplastic Rubber | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Kevlar, Neoprene, Synthetic Leather | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-259 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Coating Thermoplastic Rubber | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves feature a synthetic leather palm that offers superior grip while ensuring compliance with ANSI/ISEA and EN abrasion resistance standards. Enhanced protection is provided by the Kevlar-stitched extra palm layer, which offers ANSI/ISEA 105-2024 CUT A5 and EN ISO E cut resistance for reliable hand protection. Additionally, these gloves feature an extended neoprene wrist closure for a secure fit and a high-visibility external surface that improves worker safety. Designed for industries such as manufacturing and oil and gas, the gloves are ideal for applications like the engagement and release of drill string slips and chaining up pipes.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-259 Red High Performance Polyethylene Neoprene
- Ansell Ringers R-259 Red Synthetic Leather Glove Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Synthetic Leather Glove Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red High Performance Polyethylene Synthetic Leather, Thermoplastic Rubber Cut Resistant
- Ansell Ringers R-259 Red HPPE Glove Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red HPPE Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Kevlar Polyester Size 8, Thermoplastic
